- RS Stock No.:
- 416-7450
- Mfr. Part No.:
- CSP04S3V
- Brand:
- Nagahori Industry
Available for back order.
Added
Price (ex. GST) Each
$194.68
(exc. GST)
$214.15
(inc. GST)
Units | Per unit |
1 - 5 | $194.68 |
6 + | $187.77 |
- RS Stock No.:
- 416-7450
- Mfr. Part No.:
- CSP04S3V
- Brand:
- Nagahori Industry
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Specifications
Attribute | Value |
---|---|
Threaded Connection | Rc 1/2 Female |
Coupling Gender | Female |
Thread Size | 1/2in |
Manufacturer Series | SP-V |
Connection Type | Threaded |
Material | Stainless Steel |
Thread Gender | Female |
Thread Standard | Rc |
Maximum Operating Pressure | 6.5 MPa |
Seal Material | Neoprene |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Nagahori Industry Chrome Molybdenum Steel Female Pneumatic Quick...
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- RS PRO Pneumatic Quick Connect Coupling
- Norgren Pneumatic Quick Connect Coupling
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- Nagahori Industry Stainless Steel Female Pneumatic Quick Connect...
- Nagahori Industry Steel Female Pneumatic Quick Connect Coupling,...
- Festo Pneumatic Quick Connect Couplings