Legris Nickel Plated Brass Pneumatic Quick Connect Coupling Female 25mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-1397
Mfr. Part No.:
24KAIW17MPN
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Hose Barb Connection

25mm

Material

Nickel Plated Brass

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

The Legris Basic Quick Coupling from Series 24 is an industrial brass coupling. This coupling system is developed for single hand operation. This series 24 coupling stands out for its solid brass design and corresponding sleeve design. The hardened steel plug counters vibrations and effects of external forces.

Compliance to ISO 6150 B

Easy and fast connection