- RS Stock No.:
- 176-1962
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$11.451
(exc. GST)
$12.596
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $11.451 | $114.51 |
*price indicative |
- RS Stock No.:
- 176-1962
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro DN5 quick connect couplings with MIGNON DOUBLE SHUT OFF profile. Interchangeable with RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
- Working Pressure: 0 bar to 12 bar (1.2 MPa)
- Working Temperature: - 20 °C to + 80 °C
- Fluid: Compressed air
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Nickel Plated Brass |
Thread Gender | Female |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- SMC Pneumatic Soft Start Valve, G 1/4 Female 1 MPa
- RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- Stauff Hydraulic Test Point G 1/4 Male and G 1/4 Female, 1/4" M/F...
- RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4...
- RS PRO Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
- Festo Brass Female Pneumatic Quick Connect Coupling, 1/4in Threaded