- RS Stock No.:
- 176-1959
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$9.456
(exc. GST)
$10.402
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $9.456 | $94.56 |
*price indicative |
- RS Stock No.:
- 176-1959
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Male Plug Connector
The RS PRO 1/8in G male quick-connect coupling has MIGNON DOUBLE SHUT OFF profile and it is made from nickel-plated brass. This socket performs a single-handed operation and can couple with a male connector.
Interchangeable with:
ECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
Interchangeable with:
ECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150 and CEJN 200
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Moulding coupler
• Multi socket
• Operating pressure is 12bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• REACH (1907/2006 ) certified
• PED 2014/68/UE
• 2011/65/CE
• PED 2014/68/UE
• 2011/65/CE
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Male |
Thread Size | 1/8in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/8in |
Material | Nickel Plated Brass |
Thread Gender | Male |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Coupler Nipple, G 1/8 Female 1/8in Threaded
- RS PRO Brass Male Quick Air Coupling, G 1/8 Male 1/8in Threaded
- Festo Brass Male Pneumatic Quick Connect Coupling, 1/8in Threaded
- RS PRO Brass Male Coupler Nipple, G 1/8 Male 1/8in Threaded
- RS PRO Brass Pipe Fitting Male 1/8in to Male 1/8in
- RS PRO Nickel Plated Brass Female Coupler Nipple, G 1/8 Female Threaded
- RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/8 Female 1/8in Threaded
- Festo Steel Male Pneumatic Quick Connect Coupling, G 1/8 1/8in Threaded