- RS Stock No.:
- 176-1953
- Brand:
- RS PRO
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.044
(exc. GST)
$5.548
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $5.044 | $50.44 |
50 + | $4.152 | $41.52 |
*price indicative |
- RS Stock No.:
- 176-1953
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Female Plug Connector
The RS PRO 1/4in G female quick-connect coupling socket is self-closingand is manufactured with nickel-plated brass, offering excellent durability. This socket performs a single-handed operation. It can couple with a male connector.
Interchangeable with:
RECTUS/LEGRIS 18
Interchangeable with:
RECTUS/LEGRIS 18
Features and Benefits
• Light and compact
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profiles
• Moulding coupler
• Multi socket
• Operating pressure is 25bar
• Operating temperature ranges between -20°C and 80°C
• Safety version
• Silicon free
• Standard profiles
Applications
• Compressed air and tools
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
• Cooling system
• Food and beverage
• Inert gases, vacuum
• Life and sciences
• Pneumatic and fluid technology
Certifications
• UNI ISO 6150 C 10
Specifications
Attribute | Value |
---|---|
Threaded Connection | G 1/4 Female |
Coupling Gender | Male |
Thread Size | 1/4in |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Threaded |
Hose Barb Connection | 1/4in |
Material | Nickel Plated Brass |
Thread Gender | Female |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Insertion & Extraction Tools
- SMC Pneumatic Soft Start Valve, G 1/4 Female 1 MPa
- RS PRO Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- Stauff Hydraulic Test Point G 1/4 Male and G 1/4 Female, 1/4" M/F...
- RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
- RS PRO Iron Female Pneumatic Quick Connect Coupling, NPT 3/4...
- RS PRO Brass Male Coupler Nipple, G 1/4 Female 1/4in Threaded
- Festo Brass Female Pneumatic Quick Connect Coupling, 1/4in Threaded