- RS Stock No.:
- 916-6702
- Mfr. Part No.:
- CP96SDB100-200C
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$598.55
(exc. GST)
$658.41
(inc. GST)
Units | Per unit |
1 + | $598.55 |
- RS Stock No.:
- 916-6702
- Mfr. Part No.:
- CP96SDB100-200C
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
CP96-C Double Acting Cylinder
The SMC CP96-C series double-acting pneumatic cylinders feature both air and bumper cushioning. Using both air and bumper cushioning reduces the length of the cushion stroke reducing cycle time and the noise at the end of the stroke. CP96-C cylinder bodies are grooved on four sides to allow the easy fitting of CNOMO or SMC M9 and A9 position sensors. Sensors can simply be slid into position from either end of the profile actuator body.
CP96 Series
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | CP96 |
Length | 433мм |
Cushioning Type | Air |
Dimensions | 433 x 118 x 118мм |
Width | 118мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 118мм |
Stroke Interval Weight | 0.54 kg @ 50 mm Stroke |
Maximum Operating Temperature | +70°C |
Weight | 6.4kg |
Minimum Operating Temperature | -20°C |
ISO Standard | 4414 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore C96 Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 100mm Bore Double Acting
- Norgren Double Acting Cylinder - 100mm Bore RA Series, Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting