- RS Stock No.:
- 164-7077
- Mfr. Part No.:
- PRA/802080/M/320
- Brand:
- Norgren
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$584.01
(exc. GST)
$642.41
(inc. GST)
Units | Per unit |
1 + | $584.01 |
- RS Stock No.:
- 164-7077
- Mfr. Part No.:
- PRA/802080/M/320
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ISOLine™ profile cylinder, 80mm diameter, 320mm stroke, ISO15552
High performance, stability and reliability
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
Polyurethane seals ensure efficient low friction operation and long life
Switches can be mounted flush with the profile barrel
Specifications
Attribute | Value |
---|---|
Stroke | 320mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 217.5mm |
Cushioning Type | Air |
Dimensions | 217.5 x 95 x 95mm |
Width | 95mm |
Maximum Operating Pressure | 12 bar |
Height | 95mm |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.2 kg @ 25 mm |
VDMA Standard | 24562 |
Test Weight | 2.64 kg @ 0 mm |
ISO Standard | 15552 |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 80mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - PRA/802063/M/320 320mm...
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting