- RS Stock No.:
- 164-7074
- Mfr. Part No.:
- PRA/802080/M/100
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$510.56
(exc. GST)
$561.62
(inc. GST)
Units | Per unit |
1 + | $510.56 |
- RS Stock No.:
- 164-7074
- Mfr. Part No.:
- PRA/802080/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 80mm Bore, G3/8 Connection - PRA/802000/M Series - PRA/802080/M/100
Accurately position machine parts using this pneumatic piston rod cylinder from IMI Norgren. You can build it into your system to convert the power of compressed air into precise linear motion. As it has a double-action design, it gives you full control over the stroke in both directions. With a 100mm stroke length, this component is ideal for use in many different medium-power applications. The G3/8 port is widely compatible with existing connections, so this cylinder is easy to install in your setup.
Features & Benefits
• Innovative Adaptive Cushioning System automatically protects your components from shock and vibration
• Manual cushioning is also available for extreme applications
• Operating temperature range between -20°C and +80°C makes it suitable for use in harsh industrial environments
• PU seals keep friction low for efficient operation
• Manual cushioning is also available for extreme applications
• Operating temperature range between -20°C and +80°C makes it suitable for use in harsh industrial environments
• PU seals keep friction low for efficient operation
Applications
• Factory automation
• Packaging plants
• Materials handling
• Packaging plants
• Materials handling
How does a double-action cylinder work?
A double-action cylinder has a port at each end, so you can use compressed air to push the piston in both directions. On the other hand, a single-acting cylinder has just one port, relying on a spring for the return stroke.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 217.5mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 217.5 x 95 x 95mm |
Width | 95mm |
Maximum Operating Pressure | 12 bar |
Height | 95mm |
VDMA Standard | 24562 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.2 kg @ 25 mm |
Test Weight | 2.64 kg @ 0 mm |
ISO Standard | 15552 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Double Acting Cylinder - 802100 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore PRA...