EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore, 100mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 255-3566
- Mfr. Part No.:
- 0822121004
- Brand:
- EMERSON – AVENTICS
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$305.48
(exc. GST)
$336.03
(inc. GST)
Units | Per unit |
1 + | $305.48 |
- RS Stock No.:
- 255-3566
- Mfr. Part No.:
- 0822121004
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics piston rod cylinder, its functional principle is double-acting with magnetic piston and cushioning pneumatically adjustable.
Environmental requirements industry standard, ATEX optional
Scraper standard industry scraper
Scraper standard industry scraper
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 63mm Bore PRA...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA...