- RS Stock No.:
- 164-7059
- Mfr. Part No.:
- PRA/802050/M/125
- Brand:
- Norgren
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$329.79
(exc. GST)
$362.77
(inc. GST)
Units | Per unit |
1 + | $329.79 |
- RS Stock No.:
- 164-7059
- Mfr. Part No.:
- PRA/802050/M/125
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 24mm Cushion Length, 12 Bar Maximum Pressure - ISOLine Series - PRA/802050/M/125
Need a smooth operator for your industrial positioning tasks? Look no further than this pneumatic piston rod cylinder from IMI Norgren. It helps machines generate smooth linear motion, giving you the benefit of accurate component location. An adaptive cushioning system automatically responds to changing loads, so you don't need to spend time manually adjusting your cylinder. PUR seals minimise friction build-up, to reduce wear and extend the unit's lifespan. Thanks to its hard-wearing chrome-plated steel piston rod, you can count on this cylinder to keep going in harsh settings.
Features & Benefits
• Wide operating temperature range between -20°C and +80°C enables use in extreme environments
• Maximum operating pressure of 12 bar makes it a safe bet in demanding circuits
• Durable and corrosion-resistant die-cast aluminium end covers withstand wear and moisture
• Maximum operating pressure of 12 bar makes it a safe bet in demanding circuits
• Durable and corrosion-resistant die-cast aluminium end covers withstand wear and moisture
Applications
• Packaging warehouses and storage facilities
• Pharmaceutical manufacturing
• Food and beverage industries
• Pharmaceutical manufacturing
• Food and beverage industries
Can I manually adjust this piston rod's cushioning?
Yes, you can manually adjust the cushioning if you need to adapt the cylinder to meet the demands of extreme applications.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 178.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 178.5 x 65 x 65mm |
Width | 65mm |
Maximum Operating Pressure | 12 bar |
Height | 65mm |
Stroke Interval Weight | 0.12 kg @ 25 mm |
Diameter | 50mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Test Weight | 1.09 kg @ 0 mm |
Related links
- Norgren Double Acting Cylinder - 50mm Bore PRA Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 50mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 50mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 802050 400mm Stroke Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...