- RS Stock No.:
- 220-3981
- Mfr. Part No.:
- RA/802050/M/125
- Brand:
- Norgren
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$360.27
(exc. GST)
$396.30
(inc. GST)
Units | Per unit |
1 + | $360.27 |
- RS Stock No.:
- 220-3981
- Mfr. Part No.:
- RA/802050/M/125
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The IMI Norgren ISOLine double acting cylinders are the most sought after solution which is incorporated into applications involving pneumatics. The feature of Adaptive Cushioning System(ACS) makes the device versatile to be operated even in extreme condi
Follows standard ISO 15552
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance Adaptive Cushioning System(ACS)
Available in standard ranges of 32 to 320
Available in double acting as well as adjustable cushioning
Rail cylinder shock and vibration tested to EN 61373 Category 1, Class A + B
High performance Adaptive Cushioning System(ACS)
Available in standard ranges of 32 to 320
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | RA |
Related links
- MH Connectors MHDTZK-RA Series Zinc D Sub Backshell Strain Relief
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802080 125mm Stroke Double Acting
- Norgren Double Acting Cylinder - 32mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 63mm Bore RA Series, Double Acting
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 100mm Bore RA Series, Double Acting