- RS Stock No.:
- 164-7050
- Mfr. Part No.:
- PRA/802040/M/125
- Brand:
- Norgren
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$284.89
(exc. GST)
$313.38
(inc. GST)
Units | Per unit |
1 + | $284.89 |
- RS Stock No.:
- 164-7050
- Mfr. Part No.:
- PRA/802040/M/125
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, G1/4 Port Connection, Single Rod - PRA/802000/M Series - PRA/802040/M/125
Working on a line with pocket-sized components? This pneumatic piston rod cylinder from IMI Norgren has a 125mm stroke that makes it ideal for positioning small parts. Its compact dimensions of 162.5 (L) x 53 (W) x 53mm (D) won't take up valuable space in busy conveyor systems. What's more, switches can be mounted flush with the profile barrel to help you save even more room. Air cushioning minimises impact stress to keep machinery running smoothly. Thanks to PU seals, the unit operates with little friction, which helps boost its service life.
Features & Benefits
• Double-action cylinder gives you control over movement in both directions
• Operating temperature range of -20°C to +80°C allows use in rugged industrial environments
• Standard G1/4 port for easy connection
• Operating temperature range of -20°C to +80°C allows use in rugged industrial environments
• Standard G1/4 port for easy connection
Applications
• Factory automation
• Food and beverage industries
• Packaging lines
• Food and beverage industries
• Packaging lines
What does air cushioning do in pneumatic cylinders?
In pneumatic cylinders, air cushioning limits the volume of air released at the very end of each stroke. This minimises wear, vibration and noise when the system is in operation. Because this unit's air cushioning is adaptive, you can find the optimal cushioning for the weight, pressure and speed you're working with.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA/802000/M |
Length | 162.5mm |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 162.5 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Diameter | 40mm |
Maximum Operating Temperature | +80°C |
Weight | 1.1kg |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 0.08 kg @ 25 mm |
Test Weight | 0.69 kg @ 0 mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Related links
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore PRA/802000/M...
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 40mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802040 500mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 63mm Bore PRA/802000/M...