- RS Stock No.:
- 218-0645
- Mfr. Part No.:
- PRA/802040/M/25
- Brand:
- Norgren
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$269.38
(exc. GST)
$296.32
(inc. GST)
Units | Per unit |
1 + | $269.38 |
- RS Stock No.:
- 218-0645
- Mfr. Part No.:
- PRA/802040/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Double-Acting Cylinder, Anodised Aluminium Bore Material, 12 Bar Maximum Pressure - PRA Series - PRA/802040/M/25
Need to get objects moving in your industrial machinery? Make an impact with this double-acting cylinder from IMI Norgren. It uses compressed air to create powerful forward and backward linear motion. Thanks to the compact 25mm stroke and narrow 40mm bore, it's a space-saving choice. But as it delivers a hefty 754N thrust on the outstroke though, it still packs a punch. To soften the blow, an adaptive cushioning system provides a damping function that prevents damage to delicate items as they move through the system.
Features & Benefits
• Standard G1/4 fitting for easy integration into your existing setup
• Wide operating temperature range between -20°C and +80°C means it can cope with harsh conditions
• Works with pressures between 1 and 12 bar, so it's at home in demanding environments
• Wide operating temperature range between -20°C and +80°C means it can cope with harsh conditions
• Works with pressures between 1 and 12 bar, so it's at home in demanding environments
Applications
• Factory automation
• Packaging machines
• Mining industry
• Packaging machines
• Mining industry
What's the difference between double-acting and single-acting cylinders?
Single-acting cylinders only have one air supply port and rely on a spring to return to their normal-state position. This makes them more compact than double-acting alternatives, but also more limited in what they can do. Because a double-acting cylinder like this one has two air supply ports, it can apply force in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | PRA |
Length | 184mm |
Piston Rod Thread Gender | Male |
Dimensions | 184 x 53 x 53mm |
Width | 53mm |
Maximum Operating Pressure | 12 bar |
Height | 53mm |
Minimum Operating Temperature | -20°C |
Weight | 770g |
Maximum Operating Temperature | +80°C |
Diameter | 40mm |
VDMA Standard | 24562 |
ISO Standard | 15552 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore PRA/802000/M...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore PRA/802000/M...
- Norgren Double Acting Cylinder - 802032 25mm Stroke Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 40mm Bore RA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 40mm Bore PRA...
- Norgren Double Acting Cylinder - 80mm Bore PRA Series, Double Acting
- Norgren Double Acting Cylinder - 802040 500mm Stroke Double Acting