SMC Pressure Sensor 500bar, 12 → 24V, IP40
- RS Stock No.:
- 232-8604
- Mfr. Part No.:
- ZSE30AF-01-P-G
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$193.03
(exc. GST)
$212.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $193.03 |
- RS Stock No.:
- 232-8604
- Mfr. Part No.:
- ZSE30AF-01-P-G
- Brand:
- SMC
Related links
- SMC Pressure Sensor 500bar, 12 → 24V, IP40
- SMC Pressure Sensor 500bar, 12 → 24V
- SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
- SMC Pressure Sensor 15bar, 12 → 24V, IP40 101 bar
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Sensor 10 bar
- SMC Pressure Sensor, 40 500 kPa
- SMC Pressure Switch 1 bar