Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- RS Stock No.:
- 175-2198
- Mfr. Part No.:
- SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M8D
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$319.63
(exc. GST)
$351.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $319.63 |
- RS Stock No.:
- 175-2198
- Mfr. Part No.:
- SPAU-P10R-H-Q4D-L-PNLK-PNVBA-M8D
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 10 bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 0 bar
- Festo Pressure Sensor, 20 - 30V dc, IP65 10 bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 16 bar