Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- RS Stock No.:
- 175-2196
- Mfr. Part No.:
- SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$348.78
(exc. GST)
$383.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $348.78 |
- RS Stock No.:
- 175-2196
- Mfr. Part No.:
- SPAU-P10R-T-R14M-L-PNLK-PNVBA-M12D
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor 15bar, 30V dc, IP65, IP67 10bar
- Festo Pressure Sensor, 15 → 30V dc, IP65, IP67 10 bar
- Festo Pressure Sensor, 30V dc, IP65, IP67 0bar
- Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Switch 15bar, 15 → 30V, IP40 10 bar