Festo Pressure Switch, IP40
- RS Stock No.:
- 126-0220
- Mfr. Part No.:
- SPAE-V1R-Q3-PNLK-2.5K
- Brand:
- Festo
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$202.33
(exc. GST)
$222.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $202.33 |
- RS Stock No.:
- 126-0220
- Mfr. Part No.:
- SPAE-V1R-Q3-PNLK-2.5K
- Brand:
- Festo
Related links
- Festo Pressure Switch, IP40
- Festo Pressure Switch, 18 → 30V dc, IP40 10 bar
- Festo Pressure Sensor, 30V dc, IP40 0bar
- Festo Pressure Sensor 5bar, 30V, IP40 5 bar
- Festo Pressure Switch, Push In 3 mm -1bar to 0bar
- Festo SPAE Series Pressure Sensor, 0bar Min, -1bar Max, Analogue...
- Festo Pressure Sensor, 10 - 30V dc, IP40 -1 bar
- Festo Pressure Sensor, 30V dc, IP40 10bar