Festo Pressure Sensor, 30V dc, IP40 10bar
- RS Stock No.:
- 175-4664
- Mfr. Part No.:
- SDE5-D10-O2-Q6-P-M8
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$208.19
(exc. GST)
$229.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.19 |
- RS Stock No.:
- 175-4664
- Mfr. Part No.:
- SDE5-D10-O2-Q6-P-M8
- Brand:
- Festo
Related links
- Festo Pressure Sensor, 15 → 30V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 10bar
- Festo Pressure Sensor, 30V dc, IP40 10bar
- Festo Pressure Sensor, 12 to 24V dc, IP40 10bar
- Festo Pressure Sensor, 5V dc, IP40 10bar
- Festo Pressure Sensor, 35V dc, IP40 10bar
- Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
- Festo Pneumatic Sensor, M8 0bar to 10bar