Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Non-Return Valves
Aventics CC02 Check Choke Valve, 6mm Tube Inlet, G 1/4 Male Outlet, 0.5 → 10bar
RS Stock No.:
703-6289
Mfr. Part No.:
0821200197
Brand:
Aventics
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
703-6289
Mfr. Part No.:
0821200197
Brand:
Aventics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Check-choke valve, Series CC02 Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CH
CC02 Speed controller with Push-In fittings
Unidirectional In-Port Valve allowing speed control of cylinders with free flow in one direction and adjustable flow in the other.
Uni-directional Flow Regulator
Screws directly into cylinder port
Push-in tube fitting
Exhaust air throttling
Flow Regulators & Restrictors - Bosch
Attribute
Value
Tube Inlet Connection
6mm
Inlet Connection Type
Tube
Outlet Connection Type
Threaded
Manufacturer Series
CC02
Threaded Outlet Connection
G 1/4 Male
Minimum Operating Pressure
0.5bar
Maximum Operating Pressure
10 bar
Maximum Operating Temperature
+70°C
Threaded Outlet Gender
Male
Minimum Operating Temperature
0°C
Threaded Outlet Thread Size
1/4 in
Operating Pressure Range
0.5 → 10bar
Threaded Outlet Thread Standard
G