- RS Stock No.:
- 753-1223
- Mfr. Part No.:
- CQ2B40-5DCZ
- Brand:
- SMC
Stocked by manufacturer – available for delivery 21/05/2024
Price (ex. GST) Each
Was $111.69
You pay
$89.35
(exc. GST)
$98.29
(inc. GST)
Units | Per unit |
1 + | $89.35 |
- RS Stock No.:
- 753-1223
- Mfr. Part No.:
- CQ2B40-5DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 41.5mm |
Cushioning Type | Rubber |
Dimensions | 41.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Weight | 206g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Related links
- SMC Cylinder Repair Kit CQ2B40-PS, For Use With 40 mm Bore Compact Cylinder
- SMC Pneumatic Cylinder - 40mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 50mm Stroke Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CDQ Series
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting