SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 753-1037
- Mfr. Part No.:
- CDQ2A32-25DCZ
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$127.98
(exc. GST)
$140.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $127.98 |
- RS Stock No.:
- 753-1037
- Mfr. Part No.:
- CDQ2A32-25DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 65mm |
Cushioning Type | Rubber |
Dimensions | 65 x 45 x 45mm |
Width | 45mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 45mm |
Minimum Operating Temperature | -10°C |
Weight | 273g |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - CQ2 Series, 32mm Bore, 25mm...
- SMC Pneumatic Compact Cylinder - 40mm Bore, 25mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 125mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 100mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 75mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 40mm Stroke, CQ2...