The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod Built-in magnet Proof pressure: 1.5 MPa Maximum operating pressure: 1.0 MPa Minimum operating pressure: 0.05 MPa Cushion: Rubber bumper