- RS Stock No.:
- 753-0785
- Mfr. Part No.:
- C96SDB50-125
- Brand:
- SMC
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) Each
$245.58
(exc. GST)
$270.14
(inc. GST)
Units | Per unit |
1 + | $245.58 |
- RS Stock No.:
- 753-0785
- Mfr. Part No.:
- C96SDB50-125
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | C96 |
Length | 304mm |
Cushioning Type | Air |
Dimensions | 304 x 66 x 66mm |
Width | 66mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 66mm |
Maximum Operating Temperature | +60°C |
Weight | 1.3kg |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Double Acting Cylinder - C96 Series 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C96 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore C55 Series, Double Acting