- RS Stock No.:
- 753-0763
- Mfr. Part No.:
- C96SDB40-25
- Brand:
- SMC
Stocked by manufacturer – available for delivery 15/05/2024
Added
Price (ex. GST) Each
$202.17
(exc. GST)
$222.39
(inc. GST)
Units | Per unit |
1 + | $202.17 |
- RS Stock No.:
- 753-0763
- Mfr. Part No.:
- C96SDB40-25
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | C96 |
Length | 188mm |
Cushioning Type | Air |
Dimensions | 188 x 54 x 54mm |
Width | 54mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 54mm |
Maximum Operating Temperature | +60°C |
Weight | 830g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CX2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CE1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C96 Series, Double Acting