SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 250mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 753-0713
- Mfr. Part No.:
- C96SDB100-250
- Brand:
- SMC
Stocked by manufacturer – available for delivery 15/07/2024
Price (ex. GST) Each
$617.28
(exc. GST)
$679.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $617.28 |
- RS Stock No.:
- 753-0713
- Mfr. Part No.:
- C96SDB100-250
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 250mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | C96 |
Length | 483mm |
Cushioning Type | Air |
Dimensions | 483 x 118 x 118mm |
Width | 118mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 118mm |
Weight | 3.7kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 150mm Stroke, C96...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 160mm Stroke, C96...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 400mm Stroke, C96...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 200mm Stroke, C96...
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 250mm Stroke, C96...
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 250mm Stroke, C96...
- SMC ISO Standard Cylinder - 125mm Bore, 250mm Stroke, C96 Series,...
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore, 250mm Stroke, CP96...