SMC 350 mm Double Acting Cylinder - CP96 Series, Double Acting Acting
- RS Stock No.:
- 280-9272
- Mfr. Part No.:
- CP96SDB63-350C
- Brand:
- SMC
Subtotal (1 unit)*
$487.49
(exc. GST)
$536.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.49 |
*price indicative
- RS Stock No.:
- 280-9272
- Mfr. Part No.:
- CP96SDB63-350C
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Double Acting Cylinder | |
| Series | CP96 | |
| Action Type | Double Acting | |
| Mount Type | Basic | |
| Cushioning Type | Air | |
| Body Material | Aluminium Alloy | |
| Length | 544mm | |
| Stroke Length | 350mm | |
| Maximum Piston Speed | 1000mm/s | |
| Piston Rod Thread Size | M16 x 1.5 | |
| Piston Rod Gender | Male | |
| Rod Type | Single | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 15552 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Double Acting Cylinder | ||
Series CP96 | ||
Action Type Double Acting | ||
Mount Type Basic | ||
Cushioning Type Air | ||
Body Material Aluminium Alloy | ||
Length 544mm | ||
Stroke Length 350mm | ||
Maximum Piston Speed 1000mm/s | ||
Piston Rod Thread Size M16 x 1.5 | ||
Piston Rod Gender Male | ||
Rod Type Single | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 15552 | ||
- COO (Country of Origin):
- CZ
SMC CP96 Series Double Acting Cylinder, 350mm Stroke Length, Aluminium Alloy body - CP96SDB63-350C
This double-acting cylinder provides controlled linear actuation for pneumatic systems in industrial settings. Constructed from aluminium alloy and conforming to ISO15552 standards, it is suited to repeated push–pull motions where a single rod is required. The unit incorporates dual cushioning methods to manage end-of-stroke deceleration and is compatible with Basic mounting arrangements for straightforward installation.
Features & Benefits
• 350mm stroke delivers extended linear travel for positioning tasks
• 1000 mm/s maximum piston speed supports high-speed cycling
• Air cushion and bumper cushion reduce impact at stroke ends
• M16x1.5 male thread enables secure rod attachment
• Operates up to 60 °C for elevated temperature environments
• Single rod configuration simplifies linkage to external mechanisms
• 1000 mm/s maximum piston speed supports high-speed cycling
• Air cushion and bumper cushion reduce impact at stroke ends
• M16x1.5 male thread enables secure rod attachment
• Operates up to 60 °C for elevated temperature environments
• Single rod configuration simplifies linkage to external mechanisms
**Applications**
• Suitable for automated pick-and-place gantries requiring fast actuation
• Ideal for tooling presses needing damped end-of-stroke control
• Used with valve arrays for sequential industrial motion control
• Can be used for conveyor push-off and sorting operations
• Ideal for tooling presses needing damped end-of-stroke control
• Used with valve arrays for sequential industrial motion control
• Can be used for conveyor push-off and sorting operations
What mounting option does it support for straightforward installation?
It is designed for a Basic mount, allowing direct fixation to machine frames without specialised brackets.
How does the unit handle end-of-stroke energy absorption?
It combines Air cushioning with a bumper cushion to decelerate the piston progressively and limit shock to connected components.
What rod connection standards are provided for mechanical coupling?
The piston rod is a single, male-threaded configuration sized M16x1.5 to match common metric fastenings.
What temperature range is acceptable for continuous operation?
The cylinder is rated for use at ambient and elevated conditions up to 60 °C, suitable for many industrial processes.
Related links
- SMC 1400 mm Double Acting Cylinder - CP96 Series CP96 Series, Double Acting Acting
- SMC 650 mm Double Acting Cylinder - CP96 Series CP96 Series, Double Acting Acting
- SMC 500 mm Double Acting Cylinder - CP96 Series, Double Acting Acting
- SMC 25 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- SMC 160 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- SMC 100 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- SMC 125 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- SMC 80 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
