- RS Stock No.:
- 273-9544
- Mfr. Part No.:
- ESNU-50-25-P-A
- Brand:
- Festo
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$253.19
(exc. GST)
$278.51
(inc. GST)
Units | Per unit |
1 + | $253.19 |
- RS Stock No.:
- 273-9544
- Mfr. Part No.:
- ESNU-50-25-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and it has elastic cushioning rings or plates at both ends. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 50mm |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | ESNU-50-25 |
Related links
- Festo Pneumatic Piston Rod Cylinder - 196384 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-50-10 10mm Stroke Single Acting
- Festo Pneumatic Roundline Cylinder - 19265 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-10 10mm Stroke Single Acting
- Festo ISO Standard Cylinder - 19260 10mm Stroke Single Acting
- Pneumatic Roundline Cylinder - ESNU-40-10 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-50 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-25 25mm Stroke Single Acting