- RS Stock No.:
- 273-6643
- Mfr. Part No.:
- ADN-100-40-I-PPS-A
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$589.37
(exc. GST)
$648.31
(inc. GST)
Units | Per unit |
1 + | $589.37 |
- RS Stock No.:
- 273-6643
- Mfr. Part No.:
- ADN-100-40-I-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo Compact cylinder comply with or are based on the ISO 21287 standard, depending on the piston diameter. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has Piston rod at one end variants and supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | ADN |
Model Number p | ADN-100-40 |
Related links
- Festo Pneumatic Cylinder - 536240 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536308 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572708 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536387 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572713 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-40 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-50 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 30mm Stroke Double Acting