SMC Pneumatic Compact Cylinder - Cylinder Series C55, 20mm Bore, 35mm Stroke, C55-X1439 Series, Double Acting
- RS Stock No.:
- 270-2740
- Mfr. Part No.:
- CD55B20-35-X1439
- Brand:
- SMC
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$93.61
(exc. GST)
$102.97
(inc. GST)
Units | Per unit |
---|---|
1 + | $93.61 |
- RS Stock No.:
- 270-2740
- Mfr. Part No.:
- CD55B20-35-X1439
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC C55 is standard compact cylinder. It has 2 colour indication solid state auto switch.
Applicable fluid is air
Ambient temperature is –10 to 70 °C
Ambient temperature is –10 to 70 °C
Specifications
Attribute | Value |
---|---|
Stroke | 35mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C55-X1439 |
Model Number p | Cylinder Series C55 |
Related links
- SMC Pneumatic Compact Cylinder - 70mm Bore, 20mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 63mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 40mm Bore, 35mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 35mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 40mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 150mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 25mm Stroke, C55...