SMC Pneumatic Compact Cylinder - CQ2 Series, 40mm Bore, 50mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 268-9682
- Mfr. Part No.:
- CQ2B40-50DZ
- Brand:
- SMC
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$136.74
(exc. GST)
$150.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $136.74 |
- RS Stock No.:
- 268-9682
- Mfr. Part No.:
- CQ2B40-50DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC CQ2 Compact cylinder is double acting single rod cylinder redesigned with a new body, making it possible to mount auto switches on any of the 4 surfaces, depending on the installation conditions. Auto switch mounting grooves have replaced the CQ2s mounting rails, preventing projection of auto switches and improving ease and safety of work.
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 80mm |
Model Number p | CQ2 Series |
Related links
- SMC Pneumatic Compact Cylinder - 40mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 5mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 50mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 100mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 50mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 40mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 40mm Stroke, CQ2...