- RS Stock No.:
- 268-9662
- Mfr. Part No.:
- C96SDB63-125C
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$350.33
(exc. GST)
$385.36
(inc. GST)
Units | Per unit |
1 + | $350.33 |
- RS Stock No.:
- 268-9662
- Mfr. Part No.:
- C96SDB63-125C
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CP96 profile tube design ISO cylinder with enclosed tie rods, is available in 6 bore sizes The air cushion and bumper cushion combination greatly reduces noise at the end of stroke. High accuracy covers and tie rod nuts improve mounting accuracy and extend the cylinder life.
Auto switch capable
Increased precision
Increased precision
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | C96 |
Length | 319mm |
Model Number p | C96 Series |
Related links
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- SMC Double Clevis D5080, For Use With C96 - CP96 Cylinders
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore C96 Series, Double Acting
- SMC ISO Standard Cylinder - 125mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C96 Series, Double Acting