SMC ISO Standard Cylinder - 63mm Bore, 600mm Stroke, CP95 Series, Double Acting
- RS Stock No.:
- 255-4276
- Mfr. Part No.:
- CP95NDB63-600
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 255-4276
- Mfr. Part No.:
- CP95NDB63-600
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The SMC double acting, single rod, stainless steel cylinders are compact, lightweight and offer high performance. The piston seal and rod seal design provides excellent life. Transparent auto switch bracket provides visibility of the status of the switch.
Double acting with lock
Auto switch capable with a variety of lead wires or prewired connectors
Auto switch capable with a variety of lead wires or prewired connectors
Specifications
Attribute | Value |
---|---|
Stroke | 600mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CP95 |
Related links
- SMC ISO Standard Cylinder - 40mm Bore, 600mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 125mm Bore, 600mm Stroke, CP96 Series,...
- SMC ISO Standard Cylinder - 40mm Bore, 250mm Stroke, CP95 Series,...
- SMC ISO Standard Cylinder - 50mm Bore, 150mm Stroke, CP95 Series,...
- SMC ISO Standard Cylinder - 25mm Bore, 600mm Stroke, C85 Series,...
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore, 600mm Stroke, C96...
- RS PRO ISO Standard Cylinder - 63mm Bore, 250mm Stroke, Double Acting
- RS PRO ISO Standard Cylinder - 63mm Bore, 160mm Stroke, Double Acting