- RS Stock No.:
- 254-7384
- Mfr. Part No.:
- CD55B100-10M
- Brand:
- SMC
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$372.83
(exc. GST)
$410.11
(inc. GST)
Units | Per unit |
1 + | $372.83 |
- RS Stock No.:
- 254-7384
- Mfr. Part No.:
- CD55B100-10M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is possible to mount small auto switches on 4 surfaces depending on the installation conditions. It improved flexibility of system design even if 2-color indication solid state auto switches are fixed at a proper operating range,
Allowable lateral load
Auto switch available
Auto switch available
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | C55 |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CXS Series, Double Acting
- SMC Pneumatic Cylinder - 100mm Bore CD55 Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- EMERSON – ASCO Pneumatic Cylinder - 10mm Bore 435 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 10mm Bore MNI Series, Double Acting