SMC ISO Standard Cylinder - 200mm Bore, 100mm Stroke, C95 Series, Double Acting
- RS Stock No.:
- 254-7373
- Mfr. Part No.:
- C95SDB200-100
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,535.70
(exc. GST)
$2,789.27
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,535.70 |
- RS Stock No.:
- 254-7373
- Mfr. Part No.:
- C95SDB200-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC double acting single rod ISO cylinder has interchangeable, and utilizes a tie rod construction. It has standard cushions, wear band, and is locking, the C95S utilizes a floating cushion seal design that greatly improves operation.
Large bore size (125∼250mm)
Standard strokes up to 2400mm
Stainless steel rod
Auto switch capable
Standard strokes up to 2400mm
Stainless steel rod
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 200mm |
Action | Double |
Manufacturer Series | C95 |
Related links
- SMC ISO Standard Cylinder - 50mm Bore, 200mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 40mm Bore, 600mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 250mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 150mm Stroke, C95 Series,...
- SMC ISO Standard Cylinder - 160mm Bore, 50mm Stroke, C95 Series,...
- Festo ISO Standard Cylinder - DSBG-200-100, 200mm Bore, 100mm...
- SMC ISO Standard Cylinder - 125mm Bore, 100mm Stroke, C96 Series,...
- SMC ISO Standard Cylinder - 125mm Bore, 100mm Stroke, CP96 Series,...