- RS Stock No.:
- 254-7277
- Mfr. Part No.:
- C75E32-160
- Brand:
- SMC
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$155.68
(exc. GST)
$171.25
(inc. GST)
Units | Per unit |
1 + | $155.68 |
- RS Stock No.:
- 254-7277
- Mfr. Part No.:
- C75E32-160
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Transparent switch bracket improves visibility of indicator LED
Rod end brackets
Auto switches available
Bore size 32mm
Rod end brackets
Auto switches available
Bore size 32mm
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | C75 |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C75 Series, Double Acting
- Norgren Double Acting Cylinder - 32mm Bore RA Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- RS PRO ISO Standard Cylinder - 32mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 40mm Bore C75 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting