- RS Stock No.:
- 254-7237
- Mfr. Part No.:
- C55B25-15M
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$99.62
(exc. GST)
$109.58
(inc. GST)
Units | Per unit |
1 + | $99.62 |
- RS Stock No.:
- 254-7237
- Mfr. Part No.:
- C55B25-15M
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is possible to mount small auto switches on 4 surfaces depending on the installation conditions. It improved flexibility of system design even if 2-color indication solid state auto switches are fixed at a proper operating range,
Allowable lateral load
Auto switch available
Auto switch available
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 15mm |
Action | Double |
Manufacturer Series | C55 |
Related links
- SMC Pneumatic Guided Cylinder - 15mm Bore CXS Series
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CX2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore C55 Series, Double Acting