- RS Stock No.:
- 254-7128
- Mfr. Part No.:
- CQ2KB25-40D
- Brand:
- SMC
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$141.55
(exc. GST)
$155.71
(inc. GST)
Units | Per unit |
1 + | $141.55 |
- RS Stock No.:
- 254-7128
- Mfr. Part No.:
- CQ2KB25-40D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC standard double acting, single rod version of the CQ2 compact cylinder. It is available in bore sizes from 12mm to 100mm. It comes standard with male or female piston rod threads. It is possible to mount auto switches on any of the 4 surfaces.
Auto switch capable
Standard stroke range 5 to 100mm
Standard stroke range 5 to 100mm
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2B25 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CDU Series