SMC Pneumatic Compact Cylinder - 20mm Bore, 32mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 254-7081
- Mfr. Part No.:
- CQ2B32TF-20DZ-XC92
- Brand:
- SMC
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$123.72
(exc. GST)
$136.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $123.72 |
- RS Stock No.:
- 254-7081
- Mfr. Part No.:
- CQ2B32TF-20DZ-XC92
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
A round slot for mounting small auto switches is provided on 4 surfaces
Available up to ø200
Rubber cushion available
Available up to ø200
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 32mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 20mm Bore, 32mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 100mm Bore, 32mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 75mm Bore, 32mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 32mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - CQ2 Series, 32mm Bore, 30mm...
- SMC Pneumatic Compact Cylinder - 32mm Bore, 25mm Stroke, CQ2...
- SMC Pneumatic Cylinder - 32mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQ2...