SMC Pneumatic Compact Cylinder - 35mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 254-7067
- Mfr. Part No.:
- CQ2B20-35D
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$80.53
(exc. GST)
$88.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $80.53 |
- RS Stock No.:
- 254-7067
- Mfr. Part No.:
- CQ2B20-35D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC standard double acting, single rod version of the CQ2 compact cylinder. It is available in bore sizes from 12mm to 100mm. It comes standard with male or female piston rod threads. It is possible to mount auto switches on any of the 4 surfaces.
Auto switch capable
Standard stroke range 5 to 100mm
Standard stroke range 5 to 100mm
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 35mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 35mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 35mm Bore, 40mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 45mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 5mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 15mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 50mm Stroke, CQ2...