- RS Stock No.:
- 254-6949
- Mfr. Part No.:
- CDQ2B63TF-60DZ
- Brand:
- SMC
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$273.44
(exc. GST)
$300.78
(inc. GST)
Units | Per unit |
1 + | $273.44 |
- RS Stock No.:
- 254-6949
- Mfr. Part No.:
- CDQ2B63TF-60DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
A round slot for mounting small auto switches is provided on 4 surfaces
Available up to ø200
Rubber cushion available
Available up to ø200
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 63mm |
Bore | 60mm |
Action | Double |
Manufacturer Series | CQ2 |