- RS Stock No.:
- 254-6786
- Mfr. Part No.:
- CDG1BA20-200Z
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$131.57
(exc. GST)
$144.73
(inc. GST)
Units | Per unit |
1 + | $131.57 |
- RS Stock No.:
- 254-6786
- Mfr. Part No.:
- CDG1BA20-200Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC single rod, double acting air cylinder has 8 bore sizes and can meet any application need. The tube is impact extruded aluminium to produce an extraordinarily smooth finish, allow low break-away pressure and smooth stroke action. Female piston rod
Easy fine adjustment of auto switch position
Various mounting bracket options
Various mounting bracket options
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CG1-Z |
Related links
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CDG1 Series, Double Acting
- SMC Double Acting Cylinder - CG1 Series 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CDG1 Series, Double Acting
- SMC Double Acting Cylinder - Cylinder Series CG1 200mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG1-Z Series, Double Acting