- RS Stock No.:
- 254-6652
- Mfr. Part No.:
- CU32-50D
- Brand:
- SMC
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$165.02
(exc. GST)
$181.52
(inc. GST)
Units | Per unit |
1 + | $165.02 |
- RS Stock No.:
- 254-6652
- Mfr. Part No.:
- CU32-50D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC free mount cylinder has multiple surface direct mounted rectangular body with no brackets allows freedom of the mounting surface. It has auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumpers standard.
Non-rotating Rod
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CU |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore ZCUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CUK Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUK Series, Double Acting