- RS Stock No.:
- 254-6228
- Mfr. Part No.:
- CDUK20-100D
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$291.43
(exc. GST)
$320.57
(inc. GST)
Units | Per unit |
1 + | $291.43 |
- RS Stock No.:
- 254-6228
- Mfr. Part No.:
- CDUK20-100D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC free mount cylinder has multiple surface direct mounted rectangular body with no brackets allows freedom of the mounting surface. It has auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumpers standard.
Non-rotating Rod
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CU |
Related links
- Facom Click Torque Wrench 9 x 12mm Insert
- Facom Click Torque Wrench Open End Drive, 9 x 12mm Insert
- SMC Pneumatic Cylinder - 20mm Bore CDU Series
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore CUK Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore CDU Series, Single Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinders
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CU Series, Double Acting