SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 20mm Stroke, CUJ20 Series, Double Acting
- RS Stock No.:
- 254-6217
- Mfr. Part No.:
- CDUJS20-20D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$88.30
(exc. GST)
$97.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $88.30 |
- RS Stock No.:
- 254-6217
- Mfr. Part No.:
- CDUJS20-20D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC miniature free mount space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. It has wiring and piping on one side which allows more efficient installatio
Easy seal replacement
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CUJ20 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 50mm Stroke, CUJ20...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 40mm Stroke, CUJ20...
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore, 20mm Stroke, CU...
- SMC Pneumatic Cylinder - 20mm Bore, 20mm Stroke, CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore, 20mm Stroke, CQSB Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQS...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, CQ2...
- SMC Pneumatic Compact Cylinder - 20mm Bore, 20mm Stroke, RSQ...