- RS Stock No.:
- 254-6204
- Mfr. Part No.:
- CDUJB10-4D
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$67.26
(exc. GST)
$73.99
(inc. GST)
Units | Per unit |
1 + | $67.26 |
- RS Stock No.:
- 254-6204
- Mfr. Part No.:
- CDUJB10-4D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC miniature free mount space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. It has wiring and piping on one side which allows more efficient installatio
Easy seal replacement
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Specifications
Attribute | Value |
---|---|
Stroke | 4mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | CUJ |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CXSW Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CUJ Series, Single Acting
- SMC Pneumatic Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting