- RS Stock No.:
- 254-6201
- Mfr. Part No.:
- CDUJB10-10S
- Brand:
- SMC
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.26
(exc. GST)
$73.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.26 |
- RS Stock No.:
- 254-6201
- Mfr. Part No.:
- CDUJB10-10S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC miniature free mount space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. It has wiring and piping on one side which allows more efficient installatio
Easy seal replacement
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Short pitch mounting is possible
RoHS compliant
Auto switch capabilities
Double and single acting
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Single |
Manufacturer Series | CUJ |
Related links
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 4mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 30mm Stroke, CUJ...
- SMC Pneumatic Cylinder - 10mm Bore, 6mm Stroke, CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 6mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 6mm Stroke, CUJ...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore, 10mm Stroke, C85...