- RS Stock No.:
- 254-6194
- Mfr. Part No.:
- CDU32-10D
- Brand:
- SMC
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$178.63
(exc. GST)
$196.49
(inc. GST)
Units | Per unit |
1 + | $178.63 |
- RS Stock No.:
- 254-6194
- Mfr. Part No.:
- CDU32-10D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC free mount cylinder has multiple surface direct mounted rectangular body with no brackets allows freedom of the mounting surface. It has auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumpers standard.
Non-rotating Rod
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CU |
Related links
- SMC Pneumatic Cylinder - 32mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CJP2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Double Acting Cylinder - 6mm Bore CJP Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Double Acting