- RS Stock No.:
- 254-6183
- Mfr. Part No.:
- CDU16-15S
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$114.70
(exc. GST)
$126.17
(inc. GST)
Units | Per unit |
1 + | $114.70 |
- RS Stock No.:
- 254-6183
- Mfr. Part No.:
- CDU16-15S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC free mount cylinder has multiple surface direct mounted rectangular body with no brackets allows freedom of the mounting surface. It has auto-switch capabilities, free mount choices, recessed switch mounting grooves and rubber bumpers standard.
Non-rotating Rod
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Bore sizes from 6mm to 32mm available
Stroke lengths up to 50mm
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | CU |
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CU Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 6mm Bore CU Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Single Acting
- SMC Pneumatic Cylinder - 10mm Bore CDU Series, Single Acting