SMC ISO Standard Cylinder - 20mm Bore, 700mm Stroke, C85 Series, Double Acting
- RS Stock No.:
- 254-6015
- Mfr. Part No.:
- CD85N20-700-B-X2018
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$201.60
(exc. GST)
$221.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.60 |
- RS Stock No.:
- 254-6015
- Mfr. Part No.:
- CD85N20-700-B-X2018
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Built-in magnet
Basic (Integrated clevis)
Bore size 20mm
Band mounting
Basic (Integrated clevis)
Bore size 20mm
Band mounting
Specifications
Attribute | Value |
---|---|
Stroke | 700mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC ISO Standard Cylinder - 25mm Bore, 700mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 450mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 500mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 400mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 320mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 350mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 20mm Stroke, C85 Series,...
- SMC ISO Standard Cylinder - 20mm Bore, 10mm Stroke, C85 Series,...