- RS Stock No.:
- 254-6012
- Mfr. Part No.:
- CD85N20-50C-B-XC6B
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$142.02
(exc. GST)
$156.22
(inc. GST)
Units | Per unit |
1 + | $142.02 |
- RS Stock No.:
- 254-6012
- Mfr. Part No.:
- CD85N20-50C-B-XC6B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Built-in magnet
Basic (Integrated clevis)
Bore size 20mm
Band mounting
Basic (Integrated clevis)
Bore size 20mm
Band mounting
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 20mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 32mm Bore C75 Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CD76 Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series C85 100mm Stroke Single Acting